The 74HC259D-T is an 8-bit D latch from Philips, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G16. The device is a single function logic IC, with a temperature grade of industrial and a logic IC type of D latch. It can handle a maximum current of 0.004 amps and has a propagation delay of 46 nanoseconds at nominal supply conditions, with a load capacitance of 50 picofarads.
Checking distributor stock and pricing after the page loads.
Philips 74HC259D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 46 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.