The 74HC299D is an 8-bit dual-port shift register from Philips, featuring a temperature grade of industrial and a maximum operating frequency of 20 MHz. It has 20 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 20-pin SOP package, suitable for surface-mount applications.
Sign in to ask questions about the Philips 74HC299D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC299D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC299D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.