The 74HC32N is a 14-pin DIP logic IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a dual in-line package (DIP) with a terminal position of dual. The device is an OR gate logic IC with a propagation delay of 27 nanoseconds and a maximum input current of 0.004 amps. It has a load capacitance of 50 picofarads and does not have a Schmitt trigger. The 74HC32N is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Philips 74HC32N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.