The 74HC373N is an 8-bit D LATCH flip-flop from Philips, packaged in a 20-pin PDIP. It operates over a temperature range of -40°C to 125°C and meets the AEC-Q100 automotive temperature grade. This device features a maximum input current of 0.006A and a propagation delay of 45ns. The load capacitance is 50pF, and it is designed for use in logic IC applications.
Philips 74HC373N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC373N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.