Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PQCC16
Philips 74HC4053BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.