The 74HC541N is a dual bus driver integrated circuit from Philips, designed for industrial temperature applications. It features 20 terminals and operates within a temperature range of -40°C to 85°C. The device has a single function and supports 8-bit logic, with a maximum output current of 6 μA. The 74HC541N is packaged in a 20-pin R-PDIP-T20 package and has a propagation delay of 40 ns. It is suitable for use in buffer and line driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 74HC541N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC541N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.