The 74HC640N is an 8-bit bidirectional buffer with common control, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and a JEDEC package code of R-PDIP-T20. The device is suitable for automotive applications and has a propagation delay of 27 ns at nominal supply conditions.
Sign in to ask questions about the Philips 74HC640N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC640N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 27 |
| Output Polarity | INVERTED |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC640N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.