The 74HC7030D is a 28-pin SOP28 automotive FIFO memory IC from Philips, featuring 64 words of memory and a maximum clock frequency of 9.2 MHz. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 0.001 mA. The device is packaged in a SOP28 package type, suitable for surface-mount applications.
Philips 74HC7030D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.001 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Clock Frequency-Max (fCLK) | 9.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC7030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.