The 74HC74D is a dual D flip-flop logic IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 14-pin SOP package and is designed for automotive applications. The device has a maximum input current of 0.004 amps and a maximum frequency of 20 MHz. It is suitable for use in a variety of applications, including data storage and transfer.
Philips 74HC74D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC74D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.