The 74HC74N is a dual flip-flop integrated circuit from Philips, featuring 14 terminals and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is designed for automotive applications. The device has a load capacitance of 50 picofarads and a maximum current of 0.004 amperes. It operates at a maximum frequency of 20 MHz and has a positive edge trigger type.
Sign in to ask questions about the Philips 74HC74N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC74N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC74N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.