The 74HC74PW is a dual flip-flop logic IC from Philips, featuring 14 terminals and a TSSOP package. It operates within a temperature range of -40 to 125°C and has a maximum frequency of 20 MHz. The device has a load capacitance of 50 pF and a maximum output current of 4 μA. It is designed for automotive applications and has a positive edge trigger type. The 74HC74PW is a JEDEC R-PDSO-G14 package type.
Philips 74HC74PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HC74PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.