The 74HCT04DB is a 14-pin SSOP logic inverter IC from Philips, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V. The device has a maximum current rating of 0.004A and a propagation delay of 29ns. It is available in the R-PDSO-G14 package.
Sign in to ask questions about the Philips 74HCT04DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HCT04DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT04DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.