The 74HCT157D-T is a 16-channel dual multiplexer from Philips, designed for industrial temperature operation. It has a nominal supply voltage of 5V and a maximum operating temperature of 85 degrees Celsius. The device features a SOP16 package with 16 terminals and a logic IC type of multiplexer. It has a maximum input current of 0.004A and a propagation delay of 46ns. The load capacitance is 50pF and it has 2 inputs and 4 functions.
Philips 74HCT157D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 46 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT157D-T to view detailed technical specifications.
No datasheet is available for this part.