The 74HCT165N is an 8-bit shift register from Philips, operating at a frequency of 48MHz. It features an input capacitance of 3.5pF and is compliant with lead-free standards. The device is packaged in a PDIP package and is available in rail/Tube packaging. It is suitable for use in applications where a high-speed shift register is required.
Philips 74HCT165N technical specifications.
| Package/Case | PDIP |
| Frequency | 48MHz |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.