Sign in to ask questions about the Philips 74HCT20N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HCT20N technical specifications.
| Package/Case | PDIP |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Gates | 2 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HCT20N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.