The 74HCT32D is a dual OR gate IC from Philips, featuring a 14-pin SOP package and operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and has a supply voltage of 5V. The IC has a maximum current of 0.004A and a propagation delay of 36ns. It is suitable for use in logic circuits and is compliant with the JEDEC package code R-PDSO-G14.
Philips 74HCT32D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.