The 74HCT390D is a dual counter IC from Philips, designed for industrial temperature operation. It features 16 terminals and operates at a supply voltage of 5V. The device has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It can handle a maximum current of 0.004A and has a load capacitance of 50pF. The 74HCT390D is available in a SOP16 package and is suitable for applications requiring a high frequency of up to 22 MHz.
Sign in to ask questions about the Philips 74HCT390D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HCT390D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT390D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.