The Philips 74HCT4053PW is a 16-channel dual multiplexer with 3 functions, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a TSSOP-16 package type, measuring 0.25 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 74HCT4053PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HCT4053PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT4053PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.