This 16-bit binary counter from Philips operates over an industrial temperature range of -40°C to 85°C. It is powered by a nominal 5V supply voltage and features a count direction of up. The counter has a maximum frequency of 24 MHz at the nominal supply voltage. It is packaged in a SOP16 package with a load capacitance of 50pF.
Sign in to ask questions about the Philips 74HCT4060D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HCT4060D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT4060D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.