The 74HCT4094N is a 16-bit shift register with 8-bit parallel input, designed for operation at 5V supply voltage. It features an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a PDIP-16 package, suitable for through-hole mounting. It is a single-function logic IC, with a maximum frequency of operation at 24 MHz.
Sign in to ask questions about the Philips 74HCT4094N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HCT4094N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT4094N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.