The 74HCT573DB is an 8-bit D latch with a supply voltage of 5V. It features a JEDEC package code of R-PDSO-G20 and a terminal position of dual. The device operates within a temperature range of -40 to 125 degrees Celsius and is classified as an automotive temperature grade. It has a maximum current of 0.006A and a propagation delay of 53ns. The load capacitance is 50pF.
Sign in to ask questions about the Philips 74HCT573DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HCT573DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74HCT573DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.