The Philips 74LV132PW is a 14-pin TSSOP NAND gate logic IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device features a Schmitt trigger input and a maximum output current of 0.006A. It also has a propagation delay of 25ns and a load capacitance of 50pF. The 74LV132PW is packaged in a TSSOP-14 package with a pitch of 0.25mm.
Philips 74LV132PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LV132PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.