The 74LV86N is a 14-pin dual in-line package (DIP) XOR gate IC from Philips, designed for automotive applications. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device has a nominal supply voltage of 3.3V and a maximum output current of 0.016A. The propagation delay at nominal supply conditions is 24ns, and the load capacitance is 50pF. The IC is not a Schmitt trigger type.
Sign in to ask questions about the Philips 74LV86N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LV86N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | XOR GATE |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LV86N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.