The 74LVC00ADB-T is a dual NAND gate logic IC from Philips, featuring a 14-pin R-PDSO-G14 package. It operates over an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V. This device has a maximum output current of 24μA and a propagation delay of 5ns. The load capacitance is 50pF, and it does not have Schmitt trigger input. It is suitable for use in a variety of digital logic applications.
Philips 74LVC00ADB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.