The 74LVC161BQ is a 16-bit binary counter from Philips, designed for automotive applications. It operates at a supply voltage of 3.3V and has a maximum frequency of 150 MHz. The counter has 16 terminals and is packaged in a QCCN package type. It can handle a maximum current of 0.024A and has a load capacitance of 50pF. The counter can operate over a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Philips 74LVC161BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC161BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC161BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.