This 16-function dual flip-flop operates at a nominal supply voltage of 3.3V and features a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 48-pin TSSOP package with a load capacitance of 50pF. It has a maximum frequency of 100 MHz and a propagation delay of 6.2 ns. The logic IC is designed for industrial temperature grade and is suitable for use in a variety of applications.
Sign in to ask questions about the Philips 74LVC16374ADGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC16374ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC16374ADGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.