The 74LVC1G125GW is a 1-channel bus driver from Philips, operating at a supply voltage of 3.3V with a maximum current of 0.024A. It has a maximum operating temperature of 125°C and is packaged in a TSSOP-5 package. The device is designed for use in automotive applications and has a propagation delay of 6ns at nominal supply conditions. It can drive a load capacitance of 50pF and has an output polarity of true. The control type is enable low.
Sign in to ask questions about the Philips 74LVC1G125GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC1G125GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC1G125GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.