This 6-channel multiplexer from Philips is designed for automotive applications and operates within a temperature range of -40 to 125°C. It has a nominal supply voltage of 3.3V and a maximum output current of 24μA. The device features a 6-pin TSSOP package and a propagation delay of 6ns at nominal supply conditions. It is suitable for use in logic IC applications, including multiplexing and demultiplexing functions.
Sign in to ask questions about the Philips 74LVC1G19GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC1G19GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC1G19GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.