Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Philips 74LVC245APW-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.