The 74LVC32AD is a dual OR gate logic IC from Philips, featuring a 14-pin SOP package and operating within the -40 to 125°C temperature range. This device is designed for automotive applications and has a nominal supply voltage of 3.3V. The IC has a maximum propagation delay of 5ns and a maximum output current of 24μA. It also has a load capacitance of 50pF and does not have Schmitt trigger functionality.
Sign in to ask questions about the Philips 74LVC32AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC32AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC32AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.