The Philips 74LVC32ADB is a 14-pin SSOP automotive dual OR gate logic IC with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 125°C and features a maximum input current of 0.024A. The device has a propagation delay of 5ns at nominal supply conditions and a load capacitance of 50pF. It is designed for use in automotive applications and is packaged in a 14-pin SSOP package.
Sign in to ask questions about the Philips 74LVC32ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC32ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC32ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.