This 14-pin industrial OR gate logic IC operates at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts and a maximum current of 0.024 amps. The device is packaged in a TSSOP-14 package and has a propagation delay of 5 units at nominal supply conditions. It can drive a load capacitance of 50 units without issue.
Philips 74LVC32APW-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.