The 74LVC373ADB is an 8-bit D latch from Philips, designed for use in automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 3.3V. The device features a JEDEC package code of R-PDSO-G20 and a terminal position of dual. It has a propagation delay of 8.5 units at nominal supply voltage and a load capacitance of 50 units. The 74LVC373ADB is a logic IC type D latch with 8 bits and a number of functions equal to 1.
Sign in to ask questions about the Philips 74LVC373ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC373ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC373ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.