The Philips 74LVC4245AD is an 8-bit bidirectional buffer with a 24-pin SOP package. It operates over an industrial temperature range of -40°C to 85°C. The device features a maximum output current of 0.024A and a propagation delay of 6.5ns at nominal supply conditions. It has a common control type and supports bidirectional counting. The 74LVC4245AD is suitable for use in logic IC applications.
Sign in to ask questions about the Philips 74LVC4245AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC4245AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC4245AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.