This 8-bit D latch is a logic IC with a supply voltage of 3.3V and an industrial temperature range of -40°C to 85°C. It has 20 terminals and a maximum current of 0.024A. The latch has a propagation delay of 7.5ns and a load capacitance of 50pF. It is packaged in a 20-pin SSOP package.
Philips 74LVC573ADB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.