The 74LVC74AD is a dual flip-flop logic IC from Philips, operating within a temperature range of -40°C to 125°C. It features 14 terminals and supports a maximum supply voltage of 3.3V. The device has a maximum frequency of 120 MHz and a propagation delay of 6.5 ns. It is designed for use in automotive applications and is packaged in a 14-pin SOP package.
Sign in to ask questions about the Philips 74LVC74AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVC74AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 120000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC74AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.