This industrial-grade 8-bit D latch logic IC features a dual configuration and operates at a nominal supply voltage of 3.3V. It is packaged in a 48-pin TSSOP package with a load capacitance of 50pF. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to meet the requirements of industrial applications.
Sign in to ask questions about the Philips 74LVCH162373ADGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVCH162373ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.4 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVCH162373ADGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.