The 74LVCH322244AEC is an industrial-grade logic IC from Philips, featuring 8 functions in a 96-pin R-PBGA package. It operates at a nominal supply voltage of 3.3V and has a maximum current of 0.012A. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Philips 74LVCH322244AEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74LVCH322244AEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 6.3 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Philips 74LVCH322244AEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.