The 87C52-16/BMA is a quad 8-bit microcontroller from Philips, operating at a nominal supply voltage of 5V with a maximum supply current of 39mA. It features a temperature grade of MILITARY and a maximum operating temperature of 125°C. The device is packaged in a 44-pin quad flatpack, with a JEDEC package code of S-XQCC-J44. It has 8192 words of ROM and 256 bytes of RAM, and is programmable via UVPROM. The microcontroller is suitable for use in a variety of applications, including those requiring high reliability and performance.
Sign in to ask questions about the Philips 87C52-16/BMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 87C52-16/BMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Philips 87C52-16/BMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.