The ADC0804-1LCN is an 8-bit analog-to-digital converter with a supply voltage of 5V and an operating temperature range of -40°C to 85°C. It features 20 terminals and a dual terminal position. The device is packaged in a 20-pin PDIP package and is rated for industrial temperature grade. It has a single function and 8-bit resolution.
Philips ADC0804-1LCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips ADC0804-1LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.