The AM6012F is a commercial-grade 12-bit digital-to-analog converter from Philips. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and is available in a DIP20 package. The converter is designed to handle a maximum supply current of 18mA and a nominal supply voltage of 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips AM6012F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips AM6012F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips AM6012F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.