Schottky barrier double diode with an integrated guard ring for stress protection. This BAS40-05 variant is housed in a small plastic SOT23 surface-mount package. The device supports 40 V continuous reverse voltage and 120 mA continuous forward current per diode, with low forward voltage and low diode capacitance. It is intended for ultra high-speed switching, voltage clamping, protection circuits, and blocking diode functions. The operating ambient temperature range extends from -65 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips BAS40-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BAS40-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.