This Schottky barrier diode is a planar device with an integrated guard ring for stress protection. The BAS70 single-diode variant is supplied in a small plastic SMD SOT23 package. It is intended for ultra high-speed switching, voltage clamping, and protection circuits. The device is rated for 70 V continuous reverse voltage and 70 mA continuous forward current. Operating ambient temperature ranges from -65 °C to +150 °C, and typical diode capacitance is 2 pF at 1 MHz with 0 V reverse bias.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips BAS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips BAS70 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BAS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.