This device is a double Schottky barrier diode with an integrated guard ring for stress protection. The BAS70-05 variant is housed in a small plastic SOT23 surface-mount package. Each diode is rated for 70 V continuous reverse voltage and 70 mA continuous forward current, with junction and ambient operating temperatures up to 150 °C. It is intended for ultra high-speed switching, voltage clamping, and protection circuits, and it offers low diode capacitance of 2 pF typical at 1 MHz and 0 V reverse bias.
Sign in to ask questions about the Philips BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips BAS70-05 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.