Rectifier Diode, Schottky, 0.2A, 30V V(RRM),
Checking distributor stock and pricing after the page loads.
Philips BAT54CT/R technical specifications.
| Max Operating Temperature | 125 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.