General-purpose NPN bipolar transistor for switching and amplification in a plastic TO-92 through-hole package. It supports up to 45 V collector-emitter voltage, 50 V collector-base voltage, and 100 mA continuous collector current. Total power dissipation is 500 mW at 25 °C ambient, with operating ambient and storage temperatures from -65 °C to +150 °C. The BC547B gain grouping is specified with DC current gain from 200 to 450 at 2 mA and 5 V, and transition frequency is at least 100 MHz under the stated test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips BC547B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips BC547B technical specifications.
| Max Operating Temperature | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BC547B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.