This small-signal transistor is supplied in a SOT23 surface-mount package. It is rated for 45 V collector-emitter voltage, 100 mA collector current, and 250 mW total power dissipation. The B gain selection provides a DC current gain range of 200 to 450. Minimum transition frequency is 100 MHz, and the complementary PNP type is BC857B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips BC847B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BC847B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.