This device is an NPN general-purpose transistor supplied in a SOT23 plastic surface-mount package. It is intended for general-purpose switching and amplification applications with a maximum collector-emitter voltage of 45 V and a continuous collector current of 100 mA. The transistor supports up to 250 mW total power dissipation at 25 °C ambient and operates over an ambient temperature range of -65 °C to +150 °C. The BC847C gain group provides DC current gain from 420 to 800 at 2 mA and 5 V, with a typical transition frequency of 100 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips BC847C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BC847C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.