NPN medium power transistor in a SOT223 plastic surface-mount package. It supports up to 80 V collector-emitter voltage, 1 A continuous collector current, and 1.33 W total power dissipation at 25 °C ambient with the specified mounting pad. The -16 gain group provides a DC current gain of 100 to 250 at IC = 150 mA and VCE = 2 V. Operating and storage temperatures span -65 °C to +150 °C, and transition frequency is typically 130 MHz at IC = 10 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips BCP56-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BCP56-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.