Philips BD135 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BD135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.